Nichicon PLG0G122MCO1 technical specifications.
| Wire Form | Long Lead |
| Mounting | Through Hole |
| Termination Style | Radial |
| Lead Diameter (mm) | 0.6 |
| Terminal Pitch (mm) | 3.5 |
| Product Height (mm) | 9 |
| Product Diameter (mm) | 8 |
| Size (mm) | 8 X 9 |
| Capacitance | 1200uF |
| Voltage | 4VDC |
| DC Rated Voltage | 4VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 0.009Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 5900mA |
| Leakage Current | 960@2MinuA |
| Lifetime | 2000h |
| Type | Polymer |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Cage Code | S4498 |
| EU RoHS | Yes |
| HTS Code | 8532220020 |
| Schedule B | 8532220020 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nichicon PLG0G122MCO1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.