The Nichicon PLG0G272MDO1TD is a 2.7mF ceramic capacitor with a radial package and through hole mount. It has a voltage rating of 4V and a tolerance of 20%. The capacitor operates over a temperature range of -55°C to 105°C and is RoHS compliant.
Nichicon PLG0G272MDO1TD technical specifications.
| Capacitance | 2.7mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 8mR |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | PLG |
| Tolerance | 20% |
| Voltage Rating | 4V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PLG0G272MDO1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.