This 1200uF polymer aluminum electrolytic capacitor has a rated voltage of 6.3VDC and a tolerance of 20%. It features an ESR of 0.009 and a ripple current of 6100. The capacitor is designed for through hole mounting and has a product height of 12mm and a product diameter of 8mm. It operates within a temperature range of -55°C to 105°C.
Nichicon PLG0J122MDO1 technical specifications.
| Wire Form | Long Lead |
| Mounting | Through Hole |
| Termination Style | Radial |
| Lead Diameter (mm) | 0.6 |
| Terminal Pitch (mm) | 3.5 |
| Product Height (mm) | 12 |
| Product Diameter (mm) | 8 |
| Number of Terminals | 2 |
| Size (mm) | 8 X 12 |
| Capacitance | 1200uF |
| Voltage | 6.3VDC |
| DC Rated Voltage | 6.3VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 0.009Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 6100mA |
| Leakage Current | 1512@2MinuA |
| Lifetime | 2000h |
| Type | Polymer |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Cage Code | S4498 |
| EU RoHS | Yes |
| HTS Code | 8532220020 |
| Schedule B | 8532220020 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nichicon PLG0J122MDO1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.