This 1500uF polymer aluminum electrolytic capacitor has a rated voltage of 6.3VDC and a tolerance of 20%. It is designed for through hole mounting and has a lead diameter of 0.6mm. The capacitor has a negative capacitance tolerance of -20% and a positive capacitance tolerance of 20%. It is rated for a ripple current of 5560 and a leakage current of 1890 at 2 minutes. The operating temperature range is -55 to 105 degrees Celsius.
Nichicon PLG0J152MDO1 technical specifications.
| Wire Form | Long Lead |
| Mounting | Through Hole |
| Termination Style | Radial |
| Lead Diameter (mm) | 0.6 |
| Terminal Pitch (mm) | 5 |
| Product Height (mm) | 13 |
| Product Diameter (mm) | 10 |
| Number of Terminals | 2 |
| Size (mm) | 10 X 13 |
| Capacitance | 1500uF |
| Voltage | 6.3VDC |
| DC Rated Voltage | 6.3VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 0.01Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 5560mA |
| Leakage Current | 1890@2MinuA |
| Lifetime | 2000h |
| Type | Polymer |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Cage Code | S4498 |
| EU RoHS | Yes |
| HTS Code | 8532220020 |
| Schedule B | 8532220020 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nichicon PLG0J152MDO1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.