The Nichicon PLG1A122MDO1TD is a 1.2mF radial through hole capacitor with a voltage rating of 10V. It features an equivalent series resistance of 9mR and a tolerance of 20%. The capacitor is designed to operate within a temperature range of -55°C to 105°C and is packaged in cut tape. It is compliant with RoHS regulations.
Nichicon PLG1A122MDO1TD technical specifications.
| Capacitance | 1.2mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 9mR |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | PLG |
| Tolerance | 20% |
| Voltage Rating | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PLG1A122MDO1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.