The Nichicon PLG1A561MCO1 is a 560uF polymer aluminum electrolytic capacitor with a rated voltage of 10VDC. It features a long lead wire form and radial termination style. The capacitor has a size of 8 X 9mm and a product height of 9mm. It operates within a temperature range of -55 to 105 degrees Celsius. The device has a tolerance of 20% and a ripple current of 5100.
Nichicon PLG1A561MCO1 technical specifications.
| Wire Form | Long Lead |
| Mounting | Through Hole |
| Termination Style | Radial |
| Lead Diameter (mm) | 0.6 |
| Terminal Pitch (mm) | 3.5 |
| Product Height (mm) | 9 |
| Product Diameter (mm) | 8 |
| Size (mm) | 8 X 9 |
| Capacitance | 560uF |
| Voltage | 10VDC |
| DC Rated Voltage | 10VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 0.011Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 5100mA |
| Leakage Current | 1120@2MinuA |
| Lifetime | 2000h |
| Type | Polymer |
| Construction | Aluminum Cylindrical Can |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Cage Code | S4498 |
| EU RoHS | Yes |
| HTS Code | 8532220020 |
| Schedule B | 8532220020 |
| Automotive | Yes |
| AEC Qualified | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nichicon PLG1A561MCO1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.