The Nichicon PLG1A561MCO1TD is a 560uF aluminum electrolytic capacitor with a 20% tolerance and a 10V voltage rating. It features a radial package and is designed for through hole mounting. The capacitor has an equivalent series resistance of 11mR and operates over a temperature range of -55°C to 105°C. It is RoHS compliant and packaged in cut tape.
Nichicon PLG1A561MCO1TD technical specifications.
| Capacitance | 560uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 11mR |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | PLG |
| Tolerance | 20% |
| Voltage Rating | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PLG1A561MCO1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.