The Nichicon PLG1C471MDO1TD is a 470uF aluminum electrolytic capacitor with a voltage rating of 16V and a tolerance of 20%. It features a radial package with through hole mounting and is packaged in cut tape. The capacitor has an equivalent series resistance of 11mR and operates over a temperature range of -55°C to 105°C. It is compliant with RoHS regulations.
Nichicon PLG1C471MDO1TD technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 11mR |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | PLG |
| Tolerance | 20% |
| Voltage Rating | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PLG1C471MDO1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.