Aluminum polymer capacitor, 1.5mF capacitance, 2.5V DC rated voltage, and 20% tolerance. Features 8mΩ ESR and 5.5A ripple current capability. Radial package with 10mm diameter, 13mm height, and 5mm lead pitch. Operates from -55°C to 105°C with a 5000-hour life rating. Through-hole mounting, bulk packaging.
Sign in to ask questions about the Nichicon PLS0E152MDO1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon PLS0E152MDO1 technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| ESR (Equivalent Series Resistance) | 8mR |
| Height | 13mm |
| Height - Seated (Max) | 0.512inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Leakage Current | 750uA |
| Length | 13mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 5.5A |
| RoHS Compliant | Yes |
| Series | PLS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 2.5V |
| Voltage Rating | 2.5V |
| DC Rated Voltage | 2.5V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PLS0E152MDO1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.