330µF, 2.5VDC radial aluminum polymer capacitor featuring 8mΩ ESR and 4.8A ripple current capability. This through-hole component offers a 2.5mm lead pitch and operates across a -55°C to 105°C temperature range with a 5000-hour lifespan. Designed for automotive applications, it boasts a 500µA leakage current and 20% capacitance tolerance.
Sign in to ask questions about the Nichicon PLS0E331MCO8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon PLS0E331MCO8 technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 6.3mm |
| ESR (Equivalent Series Resistance) | 8mR |
| Height | 9mm |
| Height - Seated (Max) | 0.354inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 2.5mm |
| Leakage Current | 500uA |
| Length | 9mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 400 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 4.8A |
| RoHS Compliant | Yes |
| Series | PLS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 2.5V |
| Voltage Rating | 2.5V |
| DC Rated Voltage | 2.5V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PLS0E331MCO8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.