Aluminum Polymer Capacitor, 680µF capacitance, 2.5V DC rated voltage, and 20% tolerance. Features low 15mΩ ESR and 3.9A ripple current capability. Operates from -55°C to 105°C with a 5000-hour lifespan. Radial package with 3.5mm lead pitch, 8mm diameter, and 7mm height. Through-hole mounting, RoHS compliant, and supplied in bulk packaging.
Sign in to ask questions about the Nichicon PLS0E681MCL2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon PLS0E681MCL2 technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 8mm |
| ESR (Equivalent Series Resistance) | 15mR |
| Height | 7mm |
| Height - Seated (Max) | 0.276inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 3.5mm |
| Leakage Current | 340uA |
| Length | 7mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 400 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 3.9A |
| RoHS Compliant | Yes |
| Series | PLS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 2.5V |
| Voltage Rating | 2.5V |
| DC Rated Voltage | 2.5V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PLS0E681MCL2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.