Aluminum Polymer Capacitor, 820µF capacitance, 2.5VDC voltage rating, and 20% tolerance. Features low 7mΩ ESR and 5.8A ripple current capability. Radial package with 3.5mm lead pitch, 8mm diameter, and 12mm height. Operates from -55°C to 105°C with a 5000-hour lifespan. RoHS compliant and suitable for automotive applications.
Sign in to ask questions about the Nichicon PLS0E821MDO1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon PLS0E821MDO1 technical specifications.
| Capacitance | 820uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 8mm |
| ESR (Equivalent Series Resistance) | 7mR |
| Height | 12mm |
| Height - Seated (Max) | 0.472inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 3.5mm |
| Leakage Current | 410uA |
| Length | 12mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 400 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 5.8A |
| Ripple Current (AC) | 5.8A |
| RoHS Compliant | Yes |
| Series | PLS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 2.5V |
| Voltage Rating | 2.5V |
| DC Rated Voltage | 2.5V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PLS0E821MDO1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.