High-performance aluminum polymer capacitor with 680µF capacitance and 4VDC voltage rating. Features 20% tolerance, 7mΩ ESR, and 5.8A ripple current capability. Designed for through-hole mounting with radial leads on a 3.5mm pitch, measuring 8mm in diameter and 12mm in height. Operates reliably from -55°C to 105°C with a 5000-hour lifespan, suitable for demanding applications.
Sign in to ask questions about the Nichicon PLS0G681MDO1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon PLS0G681MDO1 technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 8mm |
| ESR (Equivalent Series Resistance) | 7mR |
| Height | 12mm |
| Height - Seated (Max) | 0.472inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 3.5mm |
| Leakage Current | 544uA |
| Length | 12mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 400 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 5.8A |
| Ripple Current (AC) | 5.8A |
| RoHS Compliant | Yes |
| Series | PLS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 4V |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Weight | 0.03351oz |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PLS0G681MDO1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.