Aluminum Polymer Capacitor, 330µF capacitance, 6.3V DC rated voltage, and 20% tolerance. Features low 20mΩ ESR and 3A ripple current capability. Designed with a radial package, 2.5mm lead pitch, and 6.3mm diameter, suitable for through-hole mounting. Operates across a wide temperature range from -55°C to 105°C with a rated life of 5000 hours.
Sign in to ask questions about the Nichicon PLS0J331MDL4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon PLS0J331MDL4 technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 6.3mm |
| ESR (Equivalent Series Resistance) | 20mR |
| Height | 10.5mm |
| Height - Seated (Max) | 0.413inch |
| Lead Diameter | 0.5mm |
| Lead Pitch | 2.5mm |
| Leakage Current | 416uA |
| Length | 10.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 400 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 3A |
| Ripple Current (AC) | 3A |
| RoHS Compliant | Yes |
| Series | PLS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PLS0J331MDL4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.