Aluminum Polymer Capacitor, 390µF capacitance, 6.3V DC rated voltage, and 20% tolerance. Features low 15mΩ ESR and 3.9A ripple current capability. Radial package with 8mm diameter, 7mm height, and 3.5mm lead pitch. Rated for 5000 hours at 105°C, with a leakage current of 491µA.
Sign in to ask questions about the Nichicon PLS0J391MCL2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon PLS0J391MCL2 technical specifications.
| Capacitance | 390uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 8mm |
| ESR (Equivalent Series Resistance) | 15mR |
| Height | 7mm |
| Height - Seated (Max) | 0.276inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 3.5mm |
| Leakage Current | 491uA |
| Length | 7mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 400 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 3.9A |
| RoHS Compliant | Yes |
| Series | PLS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PLS0J391MCL2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.