Aluminum Polymer Capacitor, 470µF capacitance, 6.3V DC rated voltage, and 20% tolerance. Features low 7mΩ ESR and 5.5A ripple current capability. Designed for through-hole mounting with a radial package measuring 8mm diameter and 12mm height, featuring a 3.5mm lead pitch. Operates across a wide temperature range from -55°C to 105°C with a rated life of 5000 hours.
Sign in to ask questions about the Nichicon PLS0J471MDO1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon PLS0J471MDO1 technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 8mm |
| ESR (Equivalent Series Resistance) | 7mR |
| Height | 12mm |
| Height - Seated (Max) | 0.472inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 3.5mm |
| Leakage Current | 592uA |
| Length | 12mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 400 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 5.5A |
| RoHS Compliant | Yes |
| Series | PLS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Weight | 0.03351oz |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PLS0J471MDO1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.