Aluminum Polymer Capacitor, 820µF capacitance, 6.3V DC rated voltage, and 20% tolerance. Features 8mΩ ESR and 5.5A ripple current capability. Operates from -55°C to 105°C with a 5000-hour life expectancy. Radial package with 5mm lead pitch, 10mm diameter, and 13mm height. Through-hole mounting, lead-free, and RoHS compliant.
Sign in to ask questions about the Nichicon PLS0J821MDO1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon PLS0J821MDO1 technical specifications.
| Capacitance | 820uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| ESR (Equivalent Series Resistance) | 8mR |
| Height | 13mm |
| Height - Seated (Max) | 0.512inch |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 1.033mA |
| Length | 13mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 5.5A |
| RoHS Compliant | Yes |
| Series | PLS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PLS0J821MDO1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.