Aluminum Polymer Capacitor, 270µF capacitance, 10V DC rated voltage, and 20% tolerance. Features low 8mΩ ESR and 4.9A ripple current capability. Designed for through-hole mounting with a radial package, measuring 8mm in diameter and 12mm in height, with a 3.5mm lead pitch. Operates across a wide temperature range from -55°C to 105°C, offering 5000 hours of life.
Sign in to ask questions about the Nichicon PLS1A271MDO1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon PLS1A271MDO1 technical specifications.
| Capacitance | 270uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 8mm |
| ESR (Equivalent Series Resistance) | 8mR |
| Height | 12mm |
| Height - Seated (Max) | 0.472inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 3.5mm |
| Leakage Current | 540uA |
| Length | 12mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 400 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 4.9A |
| Ripple Current (AC) | 4.9A |
| RoHS Compliant | Yes |
| Series | PLS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PLS1A271MDO1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.