Aluminum Polymer Capacitor, 470µF capacitance, 10V DC voltage rating, and 20% tolerance. Features low ESR of 8mΩ and high ripple current capability of 5.5A. Designed with a radial package, 5mm lead pitch, and dimensions of 10mm diameter by 13mm height. Offers a lifespan of 5000 hours at 105°C, with a minimum operating temperature of -55°C.
Sign in to ask questions about the Nichicon PLS1A471MDO1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon PLS1A471MDO1 technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| ESR (Equivalent Series Resistance) | 8mR |
| Height | 13mm |
| Height - Seated (Max) | 0.512inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Leakage Current | 80nA |
| Length | 13mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 5.5A |
| Ripple Current (AC) | 5.5A |
| RoHS Compliant | Yes |
| Series | PLS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PLS1A471MDO1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.