Aluminum polymer capacitor, 100µF capacitance, 16V DC rated voltage, and 20% tolerance. Features a low 24mΩ ESR and high ripple current capability of 2.8A. Designed for through-hole mounting with a radial package, 2.5mm lead pitch, and dimensions of 6.3mm diameter by 10.5mm height. Operates across a wide temperature range from -55°C to 105°C with a rated life of 5000 hours. RoHS compliant and suitable for automotive applications.
Sign in to ask questions about the Nichicon PLS1C101MDL4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon PLS1C101MDL4 technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 6.3mm |
| ESR (Equivalent Series Resistance) | 24mR |
| Height | 10.5mm |
| Height - Seated (Max) | 0.413inch |
| Lead Diameter | 0.5mm |
| Lead Pitch | 2.5mm |
| Leakage Current | 80nA |
| Length | 10.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 400 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.8A |
| Ripple Current (AC) | 2.8A |
| RoHS Compliant | Yes |
| Series | PLS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Weight | 0.017637oz |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PLS1C101MDL4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.