Aluminum Polymer Capacitor, 330µF capacitance, 16VDC voltage rating, and 20% tolerance. Features low 9mΩ ESR and high 4.7A ripple current capability. Radial package with 5mm lead pitch, 10mm diameter, and 13mm height. Designed for through-hole mounting with a 5000-hour life at 105°C, operating from -55°C to 105°C.
Sign in to ask questions about the Nichicon PLS1C331MDO1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon PLS1C331MDO1 technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| ESR (Equivalent Series Resistance) | 9mR |
| Height | 13mm |
| Height - Seated (Max) | 0.512inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Leakage Current | 1.056mA |
| Length | 13mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 4.7A |
| Ripple Current (AC) | 4.7A |
| RoHS Compliant | Yes |
| Series | PLS |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PLS1C331MDO1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.