This 220uF aluminum electrolytic capacitor has a 16V voltage rating and a 20% tolerance. It is available in a radial package with a 3.5mm lead pitch and a 9mm length. The capacitor has a 0.12% dissipation factor and a 26mR equivalent series resistance. It is rated for 2.1A ripple current and has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C.
Nichicon PLV1C221MCL1 technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 26mR |
| Lead Pitch | 3.5mm |
| Leakage Current | 704uA |
| Length | 9mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.1A |
| RoHS Compliant | Yes |
| Series | PLV |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PLV1C221MCL1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.