Nichicon PLV1C221MCL1TD technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 26mR |
| Height - Seated (Max) | 0.354inch |
| Lead Pitch | 0.138inch |
| Leakage Current | 704uA |
| Length | 9mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 2.1A |
| RoHS Compliant | Yes |
| Series | LV |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PLV1C221MCL1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.