The Nichicon LV Series 20V 180uF 20% Radial Through Hole Capacitor features a capacitance of 180uF with a tolerance of 20% and a voltage rating of 20V. It has a dissipation factor of 0.12% and an ESR of 25mR. The capacitor is packaged in a radial package with a diameter of 10mm and a height of 0.512inch when seated. It operates over a temperature range of -55°C to 105°C and is compliant with RoHS regulations.
Nichicon PLV1D181MDL1 technical specifications.
| Capacitance | 180uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 25mR |
| Height - Seated (Max) | 0.512inch |
| Lead Pitch | 5mm |
| Leakage Current | 720uA |
| Length | 13mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.8A |
| RoHS Compliant | Yes |
| Series | LV |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PLV1D181MDL1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.