The Nichicon PLV1D331MDL1TD is a 330uF ceramic capacitor with a 20V voltage rating. It has a radial package with a 10mm diameter and 13mm height, and is designed for through hole mounting. The capacitor has a dissipation factor of 0.12% and an ESR of 24mR, with a leakage current of 1.32mA. It operates over a temperature range of -55°C to 105°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Capacitance | 330uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 24mR |
| Height | 13mm |
| Lead Pitch | 5mm |
| Leakage Current | 1.32mA |
| Length | 13mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Ripple Current | 2.8A |
| RoHS Compliant | Yes |
| Series | PLV |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |