The Nichicon PLV1E271MDL1 is a radial aluminum electrolytic capacitor with a capacitance of 270uF and a voltage rating of 25V. It has a dissipation factor of 0.12% and an equivalent series resistance of 25mR. The capacitor is designed for through-hole mounting and has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is RoHS compliant and available in bulk packaging.
Nichicon PLV1E271MDL1 technical specifications.
| Capacitance | 270uF |
| Package/Case | Radial |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 25mR |
| Lead Pitch | 5mm |
| Leakage Current | 1.35mA |
| Length | 13mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 2.8A |
| RoHS Compliant | Yes |
| Series | PLV |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PLV1E271MDL1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.