This Nichicon PLV1E820MDL1 capacitor features a capacitance of 82uF with a tolerance of 20% and a dissipation factor of 0.12%. It has a voltage rating of 25V and is designed for use in through-hole mounting. The capacitor operates within a temperature range of -55°C to 105°C and is compliant with RoHS standards. It has a lead pitch of 3.5mm and a diameter of 8mm, with a length of 12mm.
Nichicon PLV1E820MDL1 technical specifications.
| Capacitance | 82uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 28mR |
| Lead Pitch | 3.5mm |
| Leakage Current | 410uA |
| Length | 12mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.3A |
| RoHS Compliant | Yes |
| Series | PLV |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PLV1E820MDL1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.