Cap Aluminum Polymer 27uF 50VDC 20% (8 X 12mm) Radial 3.5mm 0.036 Ohm 2000mA 3000h 105°C Automotive Bulk
Checking distributor stock and pricing after the page loads.
| Capacitance | 27uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 36mR |
| Lead Pitch | 3.5mm |
| Leakage Current | 270uA |
| Length | 12mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2A |
| RoHS Compliant | Yes |
| Series | PLV |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |