Radial leaded, through-hole mount aluminum electrolytic capacitor with a capacitance of 33µF and a voltage rating of 50V. Features a 20% tolerance, 32mΩ ESR, and a ripple current capability of 1.9A. Operates across a temperature range of -55°C to 105°C with a rated life of 3000 hours. This RoHS compliant component has a leakage current of 330µA and a dissipation factor of 0.12%.
Nichicon PLV1H330MCL1 technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 8mm |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 32mR |
| Height | 9mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 3.5mm |
| Leakage Current | 330uA |
| Length | 9mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.9A |
| RoHS Compliant | Yes |
| Series | LV |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PLV1H330MCL1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.