Aluminum polymer capacitor with 39µF capacitance and 50V DC rated voltage, featuring 20% tolerance. Offers low 29mΩ ESR and 2.2A ripple current capability. Designed for through-hole mounting with radial termination, measuring 8mm in diameter and 12mm in height, with a 3.5mm lead pitch. Rated for 3000 hours at 105°C, operating from -55°C to 105°C.
Nichicon PLV1H390MDL1 technical specifications.
| Capacitance | 39uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 8mm |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 29mR |
| Height | 12mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 3.5mm |
| Leakage Current | 390uA |
| Length | 12mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.2A |
| Ripple Current (AC) | 2.2A |
| RoHS Compliant | Yes |
| Series | LV |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PLV1H390MDL1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.