68µF, 50VDC radial aluminum polymer capacitor with 20% tolerance. Features 28mΩ ESR, 2.6A ripple current, and a 3000-hour life at 105°C. Dimensions are 10mm diameter by 13mm height, with 5mm lead pitch and 0.6mm lead diameter. Through-hole mounting, bulk packaging, and RoHS compliant.
Nichicon PLV1H680MDL1 technical specifications.
| Capacitance | 68uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 28mR |
| Height | 13mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Leakage Current | 680uA |
| Length | 13mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.6A |
| RoHS Compliant | Yes |
| Series | LV |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PLV1H680MDL1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.