Radial aluminum electrolytic capacitor featuring a 22µF capacitance and 63V DC rated voltage. This polarized component offers a low 35mΩ ESR and 1.8A ripple current capability. Designed for through-hole mounting with radial leads, it operates across a wide temperature range from -55°C to 105°C. The capacitor has a 20% tolerance and a leakage current of 277µA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon PLV1J220MCL1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 22uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 8mm |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 35mR |
| Height | 9mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 3.5mm |
| Leakage Current | 277uA |
| Length | 9mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.8A |
| RoHS Compliant | Yes |
| Series | LV |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 63V |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PLV1J220MCL1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.