Polarized aluminum electrolytic capacitor with 22µF capacitance and 63V DC rated voltage. Features 35mΩ ESR, 1.8A ripple current, and 277µA leakage current. Operates from -55°C to 105°C with 20% tolerance. Radial package, 8mm diameter, 9mm height, 3.5mm lead pitch, suitable for through-hole mounting. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon PLV1J220MCL1TD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 22uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 35mR |
| Height | 9mm |
| Lead Free | Lead Free |
| Lead Pitch | 3.5mm |
| Leakage Current | 277uA |
| Length | 9mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Ripple Current | 1.8A |
| RoHS Compliant | Yes |
| Series | PLV |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PLV1J220MCL1TD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.