Polarized aluminum electrolytic capacitor with 47µF capacitance and 63V voltage rating. Features a 20% tolerance, 29mΩ ESR, and 2.6A ripple current. Operates from -55°C to 105°C with a dissipation factor of 0.12% and leakage current of 592µA. Radial package with 5mm lead pitch, 10mm diameter, and 13mm height, suitable for through-hole mounting. Lead-free and RoHS compliant.
Nichicon PLV1J470MDL1TD technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 29mR |
| Height | 13mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 592uA |
| Length | 13mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Ripple Current | 2.6A |
| RoHS Compliant | Yes |
| Series | PLV |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PLV1J470MDL1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.