The Nichicon PLV1K100MCL1 is a 10uF aluminum electrolytic capacitor with a voltage rating of 80V. It has a radial package and is designed for through hole mounting. The capacitor has a dissipation factor of 0.12% and an equivalent series resistance of 40mR. It operates over a temperature range of -55°C to 105°C and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Capacitance | 10uF |
| Package/Case | Radial |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 40mR |
| Lead Pitch | 3.5mm |
| Leakage Current | 160uA |
| Length | 9mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 1.7A |
| RoHS Compliant | Yes |
| Series | PLV |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 80V |
| DC Rated Voltage | 80V |
| RoHS | Compliant |