Nichicon PLV1K220MDL1 technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 35mR |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 352uA |
| Length | 13mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 2.3A |
| RoHS Compliant | Yes |
| Series | PLV |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 80V |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PLV1K220MDL1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.