High-performance aluminum polymer capacitor, 150µF capacitance, 35VDC rated voltage, and 20% tolerance. Features low ESR of 26mΩ, 2.7A ripple current capability, and a long operational life of 3000 hours at 105°C. Radial package with 5mm lead pitch, 10mm diameter, and 13mm height, suitable for through-hole mounting. Operating temperature range from -55°C to 105°C.
Nichicon PLV1V151MDL1 technical specifications.
| Capacitance | 150uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 26mR |
| Height | 13mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Leakage Current | 1.05mA |
| Length | 13mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.7A |
| RoHS Compliant | Yes |
| Series | PLV |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Weight | 0.052911oz |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PLV1V151MDL1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.