The Nichicon PLV1V270MCL1 is a 27uF aluminum electrolytic capacitor with a 35V voltage rating and 20% tolerance. It has a radial package with a 0.138inch lead pitch and a maximum seated height of 0.354inch. The capacitor operates within a temperature range of -55°C to 105°C and is RoHS compliant. It has a low dissipation factor of 0.12% and a high ripple current of 1.6A.
Nichicon PLV1V270MCL1 technical specifications.
| Capacitance | 27uF |
| Package/Case | Radial |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 42mR |
| Height - Seated (Max) | 0.354inch |
| Lead Pitch | 0.138inch |
| Leakage Current | 189uA |
| Length | 9mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 1.6A |
| RoHS Compliant | Yes |
| Series | LV |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PLV1V270MCL1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.