Aluminum Polymer Capacitor, 56µF capacitance, 35V DC rated voltage, and 20% tolerance. Features low 29mΩ ESR and 1.9A ripple current capability. Operates from -55°C to 105°C with a 3000-hour life rating. Radial package with 3.5mm lead pitch, 8mm diameter, and 9mm height. Through-hole mounting, RoHS compliant, and supplied in bulk packaging.
Nichicon PLV1V560MCL1 technical specifications.
| Capacitance | 56uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 8mm |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 29mR |
| Height | 9mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 3.5mm |
| Leakage Current | 392uA |
| Length | 9mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.9A |
| RoHS Compliant | Yes |
| Series | LV |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PLV1V560MCL1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.