This ceramic capacitor from Nichicon features a capacitance of 56uF and a voltage rating of 35V. It has a radial package with a lead pitch of 3.5mm and is designed for through hole mounting. The capacitor operates within a temperature range of -55°C to 105°C and has a tolerance of 20%. It is lead free and RoHS compliant.
Nichicon PLV1V560MCL1TD technical specifications.
| Capacitance | 56uF |
| Package/Case | Radial |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 29mR |
| Lead Free | Lead Free |
| Lead Pitch | 3.5mm |
| Leakage Current | 392uA |
| Length | 9mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Ripple Current | 1.9A |
| RoHS Compliant | Yes |
| Series | PLV |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PLV1V560MCL1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.