Aluminum polymer capacitor with 68µF capacitance and 35VDC voltage rating. Features 20% tolerance, 28mΩ ESR, and 2.7A ripple current. Radial package with 10mm diameter, 13mm height, and 5mm lead pitch. Rated for 3000 hours at 105°C, with a leakage current of 476µA. Through-hole mounting, bulk packaging.
Nichicon PLV1V680MDL1 technical specifications.
| Capacitance | 68uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 28mR |
| Height | 13mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Leakage Current | 476uA |
| Length | 13mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.7A |
| RoHS Compliant | Yes |
| Series | LV |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PLV1V680MDL1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.