Polarized aluminum electrolytic capacitor featuring a solid polymer construction. Offers 82µF capacitance with a ±20% tolerance and a 35V DC rated voltage. Designed for through-hole mounting with radial leads, this capacitor has an 8mm diameter, 12mm height, and 3.5mm lead pitch. Key specifications include a low ESR of 27mΩ, a ripple current rating of 2.3A, and a maximum operating temperature of 105°C. RoHS compliant.
Nichicon PLV1V820MDL1 technical specifications.
| Capacitance | 82uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 8mm |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 27mR |
| Height | 12mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 3.5mm |
| Leakage Current | 574uA |
| Length | 12mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.3A |
| RoHS Compliant | Yes |
| Series | PLV |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Weight | 0.03351oz |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PLV1V820MDL1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.