The Nichicon PLV2A100MDL1TD is a 10uF aluminum electrolytic capacitor with a 100V voltage rating. It has a radial package and is designed for through-hole mounting. The capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is available in a tape and reel packaging with a quantity of 1000 units per reel.
Nichicon PLV2A100MDL1TD technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 42mR |
| Lead Pitch | 3.5mm |
| Leakage Current | 200uA |
| Length | 12mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Ripple Current | 1.8A |
| Series | PLV |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PLV2A100MDL1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.