The Nichicon PLV2A6R8MCL1 is a 6.8uF aluminum electrolytic capacitor with a 100V voltage rating and 20% tolerance. It features a radial package with a 3.5mm lead pitch and is designed for through hole mounting. The capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is RoHS compliant and available in a bulk packaging with 200 pieces per package.
Nichicon PLV2A6R8MCL1 technical specifications.
| Capacitance | 6.8uF |
| Package/Case | Radial |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 45mR |
| Lead Pitch | 3.5mm |
| Leakage Current | 136uA |
| Length | 9mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 1.6A |
| RoHS Compliant | Yes |
| Series | PLV |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PLV2A6R8MCL1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.