150µF, 16VDC radial aluminum polymer capacitor with 20% tolerance. Features low 26mΩ ESR, 2.1A ripple current capability, and a 3000-hour life at 125°C. This through-hole component has a 3.5mm lead pitch, 8mm diameter, and 9mm height, suitable for automotive applications.
Nichicon PLX1C151MCL1 technical specifications.
| Capacitance | 150uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 8mm |
| ESR (Equivalent Series Resistance) | 26mR |
| Height | 9mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 3.5mm |
| Leakage Current | 480uA |
| Length | 8mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.1A |
| RoHS Compliant | Yes |
| Series | PLX |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PLX1C151MCL1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.