Nichicon PLX1C151MCL1TD technical specifications.
| Capacitance | 150uF |
| Package/Case | Radial |
| Diameter | 8mm |
| ESR (Equivalent Series Resistance) | 26mR |
| Height | 9mm |
| Height - Seated (Max) | 0.354inch |
| Lead Pitch | 3.5mm |
| Leakage Current | 480uA |
| Length | 9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Ripple Current | 810mA |
| Series | LX |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PLX1C151MCL1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.