220µF, 16V polarized aluminum electrolytic capacitor with 20% tolerance. Features a low 25mΩ ESR and 2.4A ripple current capability. Designed for through-hole mounting with radial leads spaced at 3.5mm. Operating temperature range from -55°C to 125°C, with a rated life of 3000 hours. RoHS compliant and packaged in bulk.
Nichicon PLX1C221MDL1 technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 8mm |
| ESR (Equivalent Series Resistance) | 25mR |
| Height | 12mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 3.5mm |
| Leakage Current | 704uA |
| Length | 8mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.4A |
| Ripple Current (AC) | 2.4A |
| RoHS Compliant | Yes |
| Series | PLX |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PLX1C221MDL1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.