Cap Aluminum Polymer 220uF 16VDC 20% (8 X 12mm) Radial 3.5mm 0.025 Ohm 930mA 3000h 125°C Automotive Ammo
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon PLX1C221MDL1TD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 220uF |
| Package/Case | Radial |
| Diameter | 8mm |
| ESR (Equivalent Series Resistance) | 25mR |
| Height | 12mm |
| Height - Seated (Max) | 0.315inch |
| Lead Pitch | 3.5mm |
| Leakage Current | 704uA |
| Length | 12mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Ripple Current | 930mA |
| Series | PLX |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PLX1C221MDL1TD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.