The Nichicon PLX1C391MDL1 is a 390uF aluminum electrolytic capacitor with a 16V voltage rating and 20% tolerance. It has a radial package with a 10mm diameter and 10mm length, and is designed for through-hole mounting. The capacitor operates over a temperature range of -55°C to 125°C and has a leakage current of 1.248mA. It is RoHS compliant and available in bulk packaging.
Nichicon PLX1C391MDL1 technical specifications.
| Capacitance | 390uF |
| Package/Case | Radial |
| Diameter | 10mm |
| ESR (Equivalent Series Resistance) | 23mR |
| Lead Pitch | 5mm |
| Leakage Current | 1.248mA |
| Length | 10mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 2.9A |
| RoHS Compliant | Yes |
| Series | PLX |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PLX1C391MDL1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.