The Nichicon PLX1C391MDL1TD is a radial through hole aluminum electrolytic capacitor with a capacitance of 390uF and a voltage rating of 16V. It has a tolerance of 20% and an equivalent series resistance of 23mR. The capacitor is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is packaged in a radial configuration with a diameter of 10mm and a height of 13mm, and is available in quantities of 500 on tape and reel.
Nichicon PLX1C391MDL1TD technical specifications.
| Capacitance | 390uF |
| Package/Case | Radial |
| Diameter | 10mm |
| ESR (Equivalent Series Resistance) | 23mR |
| Height | 13mm |
| Height - Seated (Max) | 0.512inch |
| Lead Pitch | 5mm |
| Leakage Current | 1.248mA |
| Length | 13mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Ripple Current | 1.13A |
| Series | PLX |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon PLX1C391MDL1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.